+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SOS-01

Probe light; IP54; -20÷45°C

Manufacturer: ZAMEL

Manufacturer part number:
SOS-01

Alternative designations: EXT10000124

TME Symbol:
SOS-01

Specification

Manufacturer
ZAMEL
Type of automation module
probe light
IP rating
IP54
Operating temperature
-20...45°C
Related items
WZM-01, WZM-02, WZN-01
Gross weight85.4 g
Certificates
EAN code5903669016557
See other products in this category: Building Automation ZAMEL,
*
SOS-01
2 in TME stock
Net price for quantities from 1 pcs - 11.73 USDGross price for quantities from 1 pcs - 11.73 USD
Net price for quantities from 5 pcs - 10.99 USDGross price for quantities from 5 pcs - 10.99 USD
Net price for quantities from 10 pcs - 10.26 USDGross price for quantities from 10 pcs - 10.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.