+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40189

Wire: loudspeaker cable; HELUSOUND®; 2x10mm2; stranded; Cu; 7x15mm


Manufacturer: HELU

Manufacturer part number:
40189
TME Symbol:
SOUND-40189

Specification

Manufacturer
HELU
Type of wire
loudspeaker cable
Manufacturer series
HELUSOUND®
Cable structure
2x10mm2
Core structure
stranded
Kind of core
Cu
Insulation colour
transparent
Shield structure
unshielded
Wire insulation material
PVC
Number of cores
2
Core section
10mm2
Cable outside dimensions
7x15mm
CPR standard
no classification
Gross weight248 g
Certificates
EAN code4060892304965

WATCH VIDEO

See other products in this category: Speaker Cables HELU,
See other products from this series.:
*
40189
65 in TME stock
Net price for quantities from 1 m - 23.83 USDGross price for quantities from 1 m - 23.83 USD
Net price for quantities from 10 m - 21.66 USDGross price for quantities from 10 m - 21.66 USD
Net price for quantities from 25 m - 19.50 USDGross price for quantities from 25 m - 19.50 USD
Net price for quantities from 50 m - 17.33 USDGross price for quantities from 50 m - 17.33 USD
Net price for quantities from 100 m - 15.17 USDGross price for quantities from 100 m - 15.17 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 50 m