+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

400113

Wire: loudspeaker cable; HELUSOUND® 500; 4x4mm2; stranded; Cu


Manufacturer: HELU

Manufacturer part number:
400113
TME Symbol:
SOUND500-400113

Specification

Manufacturer
HELU
Type of wire
loudspeaker cable
Manufacturer series
HELUSOUND® 500
Cable structure
4x4mm2
Core structure
stranded
Kind of core
Cu
Insulation colour
black
Shield structure
unshielded
Wire insulation material
PUR
Number of cores
4
Core section
4mm2
CPR standard
no classification
Cable external diameter
11.6mm
Operating temperature
-25...80°C
Gross weight275.8 g
Certificates
EAN code4060892305122

WATCH VIDEO

See other products in this category: Speaker Cables HELU,
See other products from this series.:
*
400113
0 in TME stock
Net price for quantities from 1 m - 13.25 USDGross price for quantities from 1 m - 13.25 USD
Net price for quantities from 10 m - 12.04 USDGross price for quantities from 10 m - 12.04 USD
Net price for quantities from 25 m - 10.84 USDGross price for quantities from 25 m - 10.84 USD
Net price for quantities from 50 m - 9.63 USDGross price for quantities from 50 m - 9.63 USD
Net price for quantities from 100 m - 8.43 USDGross price for quantities from 100 m - 8.43 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m