+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP-1010DR

Station: desoldering; digital,with push-buttons; 160÷480°C; ESD


Manufacturer: SOLDER PEAK

Manufacturer part number:
SP-1010DR
TME Symbol:
SP-1010DR

Specification

Manufacturer
SOLDER PEAK
Type of station
desoldering
Temperature control
digital, with push-buttons
Station power
140W
Desoldering iron power
80W
Desoldering iron temperature range
160...480°C
Kind of heating element
ceramic
Station supply voltage
240V AC
Desoldering iron supply voltage
24V
Desoldering iron vacuum
600mm Hg
Version
ESD
Kind of display used
LCD
Connectors for the country
Europe
Soldering equipment features
  • displays tip's actual or set temperature
  • selection between °C and °F
  • tip temperature control
Standard equipment
  • desoldering iron
  • nozzle SP-1010-T1
  • nozzle SP-1010-T3
  • stand
  • tip cleaning sponge
Gross weight3.4507 kg
Guarantee (months)12
See other products in this category: Desoldering stations SOLDER PEAK,
*
SP-1010DR
479 in TME stock
Net price for quantities from 1 pcs - 84.90 USDGross price for quantities from 1 pcs - 84.90 USD
Net price for quantities from 4 pcs - 82.11 USDGross price for quantities from 4 pcs - 82.11 USD
Net price for quantities from 6 pcs - 78.10 USDGross price for quantities from 6 pcs - 78.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs