+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP-1011-T1

Tip; conical; 1mm; for soldering station


Manufacturer: SOLDER PEAK

Manufacturer part number:
SP-1011-T1
TME Symbol:
SP-1011-T1

Specification

Manufacturer
SOLDER PEAK
Type of tip
for sold. irons with heating element
Tip shape
conical
Tip dimensions
1mm
Applications of soldering equipment
for soldering station
Related items
SP-1011DLR
Dimensions
Gross weight3.33 g
See other products in this category: Soldering tips SOLDER PEAK,
*
SP-1011-T1
232 in TME stock
Net price for quantities from 2 pcs - 1.95 USDGross price for quantities from 2 pcs - 1.95 USD
Net price for quantities from 10 pcs - 1.64 USDGross price for quantities from 10 pcs - 1.64 USD
Net price for quantities from 20 pcs - 1.33 USDGross price for quantities from 20 pcs - 1.33 USD
Net price for quantities from 50 pcs - 1.15 USDGross price for quantities from 50 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 100 pcs