+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP-1011-T6B

Tip; conical sloped; 3mm; for soldering station


Manufacturer: SOLDER PEAK

Manufacturer part number:
SP-1011-T6B
TME Symbol:
SP-1011-T6B

Specification

Manufacturer
SOLDER PEAK
Type of tip
for sold. irons with heating element
Tip shape
conical sloped
Tip dimensions
3mm
Applications of soldering equipment
for soldering station
Related items
SP-1011DLR
Dimensions
Gross weight3.93 g
See other products in this category: Soldering tips SOLDER PEAK,
*
SP-1011-T6B
234 in TME stock
Net price for quantities from 2 pcs - 1.95 USDGross price for quantities from 2 pcs - 1.95 USD
Net price for quantities from 10 pcs - 1.64 USDGross price for quantities from 10 pcs - 1.64 USD
Net price for quantities from 20 pcs - 1.33 USDGross price for quantities from 20 pcs - 1.33 USD
Net price for quantities from 50 pcs - 1.15 USDGross price for quantities from 50 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 100 pcs