+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP-12SH-S

Switch: push-button; Pos: 2; SPDT; 0.4A/28VAC; 0.4A/28VDC; ON-(ON)


Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
SP-12SH-S
TME Symbol:
SP-12SH-S

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
0.4A / 28V AC
DC contacts rating @R
0.4A / 28V DC
Switching method
ON-(ON)
Leads
angled, for PCB
Max. contact resistance:
50mΩ
Operating Force
2.45N
Button shape
round
Min. insulation resistance
500MΩ
Mounting
SMT
Body dimensions
9.8x5x13.1mm
Manufacturer series
SP
Operating temperature
-25...80°C
Gross weight1.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches SUNGMUN ELECTRONICS,
See other products from this series.:
*
SP-12SH-S
480 in TME stock
Net price for quantities from 1 pcs - 1.66 USDGross price for quantities from 1 pcs - 1.66 USD
Net price for quantities from 25 pcs - 1.51 USDGross price for quantities from 25 pcs - 1.51 USD
Net price for quantities from 100 pcs - 1.36 USDGross price for quantities from 100 pcs - 1.36 USD
Net price for quantities from 250 pcs - 1.21 USDGross price for quantities from 250 pcs - 1.21 USD
Net price for quantities from 500 pcs - 1.14 USDGross price for quantities from 500 pcs - 1.14 USD
Net price for quantities from 1000 pcs - 1.06 USDGross price for quantities from 1000 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs