+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP-2-FBG

Connector: loudspeaker; plug; female; PIN: 2; for cable; 30A; 133V


Manufacturer: AMPHENOL

Manufacturer part number:
SP-2-FBG
TME Symbol:
SP-2-FBG

Specification

Manufacturer
AMPHENOL
Type of connector
loudspeaker
Connector
plug
Kind of connector
female
Number of pins
2
Mechanical mounting
for cable
Current rating
30A
Rated voltage
133V
Electrical mounting
screw terminal
Manufacturer series
SP
IP rating
IP54
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Loudspeaker connectors AMPHENOL,
See other products from this series.:
*
SP-2-FBG
0 in TME stock
Net price for quantities from 25 pcs - 7.73 USDGross price for quantities from 25 pcs - 7.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.