+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP-2-FS

Connector: loudspeaker; plug; female; PIN: 2; for cable; 30A; 133V


Manufacturer: AMPHENOL

Manufacturer part number:
SP-2-FS
TME Symbol:
SP-2-FS

Specification

Manufacturer
AMPHENOL
Type of connector
loudspeaker
Connector
plug
Kind of connector
female
Number of pins
2
Mechanical mounting
for cable
Current rating
30A
Rated voltage
133V
Enclosure material
thermoplastic
Electrical mounting
soldering
Manufacturer series
SP
IP rating
IP54
Body colour
black
Wire cross-section
1.5...6mm2
Cable external diameter
5...10mm
Gross weight39.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Loudspeaker connectors AMPHENOL,
See other products from this series.:
*
SP-2-FS
60 in TME stock
Net price for quantities from 1 pcs - 6.28 USDGross price for quantities from 1 pcs - 6.28 USD
Net price for quantities from 10 pcs - 5.03 USDGross price for quantities from 10 pcs - 5.03 USD
Net price for quantities from 25 pcs - 4.47 USDGross price for quantities from 25 pcs - 4.47 USD
Net price for quantities from 50 pcs - 4.24 USDGross price for quantities from 50 pcs - 4.24 USD
Net price for quantities from 100 pcs - 4.09 USDGross price for quantities from 100 pcs - 4.09 USD
Net price for quantities from 250 pcs - 3.93 USDGross price for quantities from 250 pcs - 3.93 USD
Net price for quantities from 500 pcs - 3.79 USDGross price for quantities from 500 pcs - 3.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs