+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4985

Inductor: air coil; 3.3mH; 2.6Ω; Ø: 48mm; H: 18mm; Øcore: 0.6mm


Manufacturer: VISATON

Manufacturer part number:
4985
TME Symbol:
SP-3.3MH48-VS

Specification

Manufacturer
VISATON
Type of inductor
air coil
Inductance
3.3mH
Resistance
2.6Ω
Diameter
48mm
Height
18mm
Inductor application
audio equipment
Core diameter
0.6mm
Gross weight83 g
Certificates

WATCH VIDEO

See other products in this category: Audio coils VISATON,
*
4985
6 in TME stock
Net price for quantities from 1 pcs - 11.48 USDGross price for quantities from 1 pcs - 11.48 USD
Net price for quantities from 2 pcs - 10.34 USDGross price for quantities from 2 pcs - 10.34 USD
Net price for quantities from 5 pcs - 9.19 USDGross price for quantities from 5 pcs - 9.19 USD
Net price for quantities from 10 pcs - 8.62 USDGross price for quantities from 10 pcs - 8.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.