+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

102-50200

Lower jaw; 80mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
102-50200
TME Symbol:
SP-3080-LJ

Specification

Manufacturer
HELLERMANNTYTON
Type of crimping tool accessories
lower jaw
Related items
ATS3080-BK
Bundle diameter
80mm
Gross weight8.11 g
EAN code4031026235486
See other products in this category: Crimping Tools - Others HELLERMANNTYTON,
*
102-50200
0 in TME stock
Net price for quantities from 1 pcs - 85.32 USDGross price for quantities from 1 pcs - 85.32 USD
Net price for quantities from 3 pcs - 75.72 USDGross price for quantities from 3 pcs - 75.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.