+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP-4-FS

Connector: loudspeaker; plug; female; PIN: 4; for cable; 30A; 133V


Manufacturer: AMPHENOL

Manufacturer part number:
SP-4-FS
TME Symbol:
SP-4-FS

Specification

Manufacturer
AMPHENOL
Type of connector
loudspeaker
Connector
plug
Kind of connector
female
Number of pins
4
Mechanical mounting
for cable
Current rating
30A
Rated voltage
133V
Enclosure material
thermoplastic
Electrical mounting
soldering
Manufacturer series
SP
IP rating
IP54
Body colour
black
Wire cross-section
1.5...6mm2
Cable external diameter
9...14mm
Gross weight45.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Loudspeaker connectors AMPHENOL,
See other products from this series.:
*
SP-4-FS
63 in TME stock
Net price for quantities from 1 pcs - 7.50 USDGross price for quantities from 1 pcs - 7.50 USD
Net price for quantities from 10 pcs - 6.80 USDGross price for quantities from 10 pcs - 6.80 USD
Net price for quantities from 25 pcs - 5.97 USDGross price for quantities from 25 pcs - 5.97 USD
Net price for quantities from 50 pcs - 5.13 USDGross price for quantities from 50 pcs - 5.13 USD
Net price for quantities from 100 pcs - 4.42 USDGross price for quantities from 100 pcs - 4.42 USD
Net price for quantities from 125 pcs - 4.30 USDGross price for quantities from 125 pcs - 4.30 USD
Net price for quantities from 250 pcs - 4.15 USDGross price for quantities from 250 pcs - 4.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs