+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP-4-MD-8

Connector: loudspeaker; socket; male; PIN: 4; 30A; 133V; SP; IP54


Manufacturer: AMPHENOL

Manufacturer part number:
SP-4-MD-8
TME Symbol:
SP-4-MD-8

Specification

Manufacturer
AMPHENOL
Type of connector
loudspeaker
Connector
socket
Kind of connector
male
Number of pins
4
Mechanical mounting
flange (2 holes), for panel mounting
Current rating
30A
Rated voltage
133V
Manufacturer series
SP
IP rating
IP54
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Loudspeaker connectors AMPHENOL,
See other products from this series.:
*
SP-4-MD-8
0 in TME stock
Net price for quantities from 100 pcs - 2.02 USDGross price for quantities from 100 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.