+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP-4-MD

Connector: loudspeaker; socket; male; PIN: 4; 30A; 133V; SP; IP54


Manufacturer: AMPHENOL

Manufacturer part number:
SP-4-MD
TME Symbol:
SP-4-MD

Specification

Manufacturer
AMPHENOL
Type of connector
loudspeaker
Connector
socket
Kind of connector
male
Number of pins
4
Mechanical mounting
flange (2 holes), for panel mounting
Current rating
30A
Rated voltage
133V
Enclosure material
thermoplastic
Electrical mounting
4.8mm connectors, soldering
Manufacturer series
SP
IP rating
IP54
Body colour
black
Gross weight11.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Loudspeaker connectors AMPHENOL,
See other products from this series.:
*
SP-4-MD
80 in TME stock
Net price for quantities from 1 pcs - 4.24 USDGross price for quantities from 1 pcs - 4.24 USD
Net price for quantities from 10 pcs - 3.85 USDGross price for quantities from 10 pcs - 3.85 USD
Net price for quantities from 25 pcs - 3.41 USDGross price for quantities from 25 pcs - 3.41 USD
Net price for quantities from 100 pcs - 2.53 USDGross price for quantities from 100 pcs - 2.53 USD
Net price for quantities from 250 pcs - 2.07 USDGross price for quantities from 250 pcs - 2.07 USD
Net price for quantities from 300 pcs - 2.00 USDGross price for quantities from 300 pcs - 2.00 USD
Net price for quantities from 375 pcs - 1.93 USDGross price for quantities from 375 pcs - 1.93 USD
Net price for quantities from 500 pcs - 1.85 USDGross price for quantities from 500 pcs - 1.85 USD
Net price for quantities from 625 pcs - 1.79 USDGross price for quantities from 625 pcs - 1.79 USD
Net price for quantities from 1000 pcs - 1.69 USDGross price for quantities from 1000 pcs - 1.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcsCardboard = 100 pcs