+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP-6002

Tip; pin; 0.2mm; for soldering iron,for soldering station

Manufacturer: SOLDER PEAK

Manufacturer part number:
SP-6002
TME Symbol:
SP-6002

Specification

Manufacturer
SOLDER PEAK
Type of tip
for sold. irons with heating element
Tip shape
pin
Tip dimensions
0.2mm
Related items
SP-60-IRON, SP-80D, SP-80-IRON
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight5.365 g
See other products in this category: Soldering tips SOLDER PEAK,
*
SP-6002
177 in TME stock
Net price for quantities from 1 pcs - 3.90 USDGross price for quantities from 1 pcs - 3.90 USD
Net price for quantities from 5 pcs - 3.62 USDGross price for quantities from 5 pcs - 3.62 USD
Net price for quantities from 10 pcs - 3.36 USDGross price for quantities from 10 pcs - 3.36 USD
Net price for quantities from 20 pcs - 3.21 USDGross price for quantities from 20 pcs - 3.21 USD
No. of pieces (Multiplicity: 1)