+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP-6012

Tip; chisel; 1.2mm; for soldering iron,for soldering station

Manufacturer: SOLDER PEAK

Manufacturer part number:
SP-6012
TME Symbol:
SP-6012

Specification

Manufacturer
SOLDER PEAK
Type of tip
for sold. irons with heating element
Tip shape
chisel
Tip dimensions
1.2mm
Related items
SP-60A, SP-60-IRON, SP-80D, SP-80-IRON
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight5.505 g
See other products in this category: Soldering tips SOLDER PEAK,
*
SP-6012
28 in TME stock
Net price for quantities from 1 pcs - 3.91 USDGross price for quantities from 1 pcs - 3.91 USD
Net price for quantities from 5 pcs - 3.62 USDGross price for quantities from 5 pcs - 3.62 USD
Net price for quantities from 10 pcs - 3.34 USDGross price for quantities from 10 pcs - 3.34 USD
Net price for quantities from 20 pcs - 3.22 USDGross price for quantities from 20 pcs - 3.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.