+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP-6032

Tip; chisel; 3.2mm; for soldering iron,for soldering station

Manufacturer: SOLDER PEAK

Manufacturer part number:
SP-6032
TME Symbol:
SP-6032

Specification

Manufacturer
SOLDER PEAK
Type of tip
for sold. irons with heating element
Tip shape
chisel
Tip dimensions
3.2mm
Related items
SP-60A, SP-60-IRON, SP-80D, SP-80-IRON
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight6.115 g
See other products in this category: Soldering tips SOLDER PEAK,
*
SP-6032
57 in TME stock
Net price for quantities from 1 pcs - 3.81 USDGross price for quantities from 1 pcs - 3.81 USD
Net price for quantities from 5 pcs - 3.52 USDGross price for quantities from 5 pcs - 3.52 USD
Net price for quantities from 10 pcs - 3.25 USDGross price for quantities from 10 pcs - 3.25 USD
Net price for quantities from 20 pcs - 3.12 USDGross price for quantities from 20 pcs - 3.12 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs