+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP-90B-025C

Tip; conical; 0.25mm; for soldering iron,for soldering station


Manufacturer: SOLDER PEAK

Manufacturer part number:
SP-90B-025C
TME Symbol:
SP-90B-025C

Specification

Manufacturer
SOLDER PEAK
Type of tip
for sold. irons with heating element
Tip shape
conical
Tip dimensions
0.25mm
Related items
SP-90B, SP-90B-IRON
Soldering equipment features
  • can operate in lead-free technology
  • can operate in lead technology
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight1.39 g
See other products in this category: Soldering tips SOLDER PEAK,
*
SP-90B-025C
197 in TME stock
Net price for quantities from 1 pcs - 3.98 USDGross price for quantities from 1 pcs - 3.98 USD
Net price for quantities from 5 pcs - 3.56 USDGross price for quantities from 5 pcs - 3.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs