+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP-T902

Tip; pin; 0.2mm; for soldering station

Manufacturer: SOLDER PEAK

Manufacturer part number:
SP-T902
TME Symbol:
SP-T902

Specification

Manufacturer
SOLDER PEAK
Type of tip
for sold. irons with heating element
Tip shape
pin
Tip dimensions
0.2mm
Applications of soldering equipment
for soldering station
Related items
SP-RW900D
Dimensions
Gross weight5.4 g
See other products in this category: Soldering tips SOLDER PEAK,
*
SP-T902
118 in TME stock
Net price for quantities from 1 pcs - 4.14 USDGross price for quantities from 1 pcs - 4.14 USD
Net price for quantities from 5 pcs - 3.86 USDGross price for quantities from 5 pcs - 3.86 USD
Net price for quantities from 10 pcs - 3.59 USDGross price for quantities from 10 pcs - 3.59 USD
Net price for quantities from 20 pcs - 3.31 USDGross price for quantities from 20 pcs - 3.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.