+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP1-05E-0150-BK

Plug socket strip: protective; Sockets: 5; 230VAC; 10A; black; 1.5m


Manufacturer: LANBERG

Manufacturer part number:
SP1-05E-0150-BK
TME Symbol:
SP1-05E-0150

Specification

Manufacturer
LANBERG
Type of plug socket strip
protective
Number of sockets
5
Max. operating voltage
230V AC
Max. operating current
10A
Colour
black
Power lead length
1.5m
Overvoltege protection plug socket strip features
  • automatic fuse
  • overvoltage protection
  • protection with one fuse
Gross weight620.3 g
Certificates
EAN code5901969439779

WATCH VIDEO

See other products in this category: Socket Strips LANBERG,
*
SP1-05E-0150-BK
1 in TME stock
Net price for quantities from 1 pcs - 11.03 USDGross price for quantities from 1 pcs - 11.03 USD
Net price for quantities from 5 pcs - 10.30 USDGross price for quantities from 5 pcs - 10.30 USD
Net price for quantities from 10 pcs - 9.56 USDGross price for quantities from 10 pcs - 9.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.