+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP1-05E-0500-BK

Plug socket strip: protective; Sockets: 5; 230VAC; 10A; black; 5m


Manufacturer: LANBERG

Manufacturer part number:
SP1-05E-0500-BK
TME Symbol:
SP1-05E-0500

Specification

Manufacturer
LANBERG
Type of plug socket strip
protective
Number of sockets
5
Max. operating voltage
230V AC
Max. operating current
10A
Colour
black
Power lead length
5m
Overvoltege protection plug socket strip features
  • automatic fuse
  • overvoltage protection
  • protection with one fuse
Gross weight885.4 g
Certificates
EAN code5901969439793

WATCH VIDEO

See other products in this category: Socket Strips LANBERG,
*
SP1-05E-0500-BK
3 in TME stock
Net price for quantities from 1 pcs - 13.95 USDGross price for quantities from 1 pcs - 13.95 USD
Net price for quantities from 5 pcs - 13.02 USDGross price for quantities from 5 pcs - 13.02 USD
Net price for quantities from 10 pcs - 12.09 USDGross price for quantities from 10 pcs - 12.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.