+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP102WF3003T2E

Resistor: thick film; 300kΩ; high power; SMD; 2010; 2W; ±1%; 200V

Manufacturer: ROYALOHM

Manufacturer part number:
SP102WF3003T2E
TME Symbol:
SP102WF3003T2E

Specification

Manufacturer
ROYALOHM
Type of resistor
thick film
Resistance
300kΩ
Kind of resistor
high power
Mounting
SMD
Case - inch
2010
Case - mm
5025
Power
2W
Tolerance
±1%
Operating voltage
200V
Max. overload voltage
500V
Operating temperature
-55...155°C
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors ROYALOHM,
*
SP102WF3003T2E
0 in TME stock
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.