+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP1054G

Logic analyser; USB; 10V; 151x150x81mm; Ch: 54; 12Mpts/ch; 1GHz


Manufacturer: IKALOGIC SAS

Manufacturer part number:
SP1054G
TME Symbol:
SP1054G

Specification

Manufacturer
IKALOGIC SAS
Type of test accessories
logic analyser
Interface
USB
Max. input voltage
10V
Dimensions
151x150x81mm
Number of channels
54
Trigger
falling-edge, impulse width, level-triggered, rising-edge, serial protocol
Memory record length
12Mpts/ch
Band
1GHz
Input impedance
10kΩ/5pF
Standard equipment
  • test leads
  • USB cable
Producer guarantee (months)
  • 36
Measuring instrument features
  • differential channels
  • digital signal generator
  • open drain outputs
  • serial protocols analyse
  • simultaneous capturing and generating signals function
  • variable input resistance
  • variable output voltage
Gross weight700 g

WATCH VIDEO

See other products in this category: Logic Analyzers and Testers IKALOGIC SAS,
*
SP1054G
0 in TME stock
Net price for quantities from 1 pcs - 13 141.88 USDGross price for quantities from 1 pcs - 13 141.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.