+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP 200

Voltmeter; digital,mounting; 0÷200mV; on panel; LCD; 3,5 digit


Manufacturer: LASCAR

Manufacturer part number:
SP 200
TME Symbol:
SP200

Specification

Manufacturer
LASCAR
Type of meter
voltmeter
Kind of meter
digital, mounting
DC voltage measuring range
0...200mV
DC voltage measuring accuracy
±(0.1% + 1 digit)
Mounting
on panel
Mechanical mounting
fastening frame placed on rear part of the meter's enclosure
Kind of display used
LCD
Display parameters
3,5 digit
Backlight colour
green
Digit height
9.75mm
Measurement
DC voltage
Sampling
2,5x/s
Current consumption
350µA
Mounting hole dimensions
34x21.3mm
Dimensions (W x H x D)
35x224x10.75mm
Illumination
yes
Supply voltage
  • 3.5...5.25V DC
Measuring instrument features
  • automatic polarization selection
  • autozeroing
  • decimal point place selection
  • low battery indicator
  • measures voltage in relation to ground of internal supply source
  • splashproof enclosure
Gross weight19.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Voltmeters LASCAR,
*
SP 200
0 in TME stock
Net price for quantities from 1 pcs - 35.78 USDGross price for quantities from 1 pcs - 35.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.