+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MAXLINEAR
Manufacturer | MAXLINEAR | |
Type of integrated circuit | interface | |
Kind of integrated circuit | transceiver | |
Data transfer rate | 120kbps | |
Mounting | SMD | |
Case | SSOP24 | |
Number of receivers | 4 | |
Number of transmitters | 4 | |
Operating temperature | 0...70°C | |
DC supply current | 15mA |