+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP-25401

Connector: Jack 2,5mm; plug; male; stereo; straight; for cable

NEW

Manufacturer: Same Sky®

Manufacturer part number:
SP-25401
TME Symbol:
SP25401

Specification

Manufacturer
Same Sky®
Type of connector
Jack 2,5mm
Connector
plug
Kind of connector
male
Connector variant
stereo
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Colour
black
Number of pins
4
Current rating
0.5A
Gross weight150 g
See other products in this category: Jack connectors Same Sky®,
*
SP-25401
0 in TME stock
Net price for quantities from 1 pcs - 5.69 USDGross price for quantities from 1 pcs - 5.69 USD
Net price for quantities from 5 pcs - 5.19 USDGross price for quantities from 5 pcs - 5.19 USD
Net price for quantities from 10 pcs - 4.91 USDGross price for quantities from 10 pcs - 4.91 USD
Net price for quantities from 25 pcs - 4.55 USDGross price for quantities from 25 pcs - 4.55 USD
Net price for quantities from 50 pcs - 4.28 USDGross price for quantities from 50 pcs - 4.28 USD
Net price for quantities from 100 pcs - 4.08 USDGross price for quantities from 100 pcs - 4.08 USD
Net price for quantities from 250 pcs - 3.84 USDGross price for quantities from 250 pcs - 3.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.