+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP-2544

Connector: Jack 2,5mm; plug; male; stereo; straight; for cable

NEW

Manufacturer: Same Sky®

Manufacturer part number:
SP-2544
TME Symbol:
SP2544

Specification

Manufacturer
Same Sky®
Type of connector
Jack 2,5mm
Connector
plug
Kind of connector
male
Connector variant
stereo
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Colour
black
Number of pins
4
Current rating
1A
Rated voltage
12V
Gross weight3 g
See other products in this category: Jack connectors Same Sky®,
*
SP-2544
0 in TME stock
Net price for quantities from 1 pcs - 2.47 USDGross price for quantities from 1 pcs - 2.47 USD
Net price for quantities from 5 pcs - 2.23 USDGross price for quantities from 5 pcs - 2.23 USD
Net price for quantities from 10 pcs - 2.09 USDGross price for quantities from 10 pcs - 2.09 USD
Net price for quantities from 25 pcs - 1.91 USDGross price for quantities from 25 pcs - 1.91 USD
Net price for quantities from 50 pcs - 1.81 USDGross price for quantities from 50 pcs - 1.81 USD
Net price for quantities from 100 pcs - 1.73 USDGross price for quantities from 100 pcs - 1.73 USD
Net price for quantities from 250 pcs - 1.64 USDGross price for quantities from 250 pcs - 1.64 USD
Net price for quantities from 1000 pcs - 1.57 USDGross price for quantities from 1000 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)