+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP-35401

Connector: Jack 3,5mm; plug; male; stereo; straight; for cable

NEW

Manufacturer: Same Sky®

Manufacturer part number:
SP-35401
TME Symbol:
SP35401

Specification

Manufacturer
Same Sky®
Type of connector
Jack 3,5mm
Connector
plug
Kind of connector
male
Connector variant
stereo
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Colour
black
Number of pins
4
Current rating
1A
Rated voltage
12V
Gross weight350 g
See other products in this category: Jack connectors Same Sky®,
*
SP-35401
0 in TME stock
Net price for quantities from 1 pcs - 4.99 USDGross price for quantities from 1 pcs - 4.99 USD
Net price for quantities from 25 pcs - 4.59 USDGross price for quantities from 25 pcs - 4.59 USD
Net price for quantities from 50 pcs - 4.34 USDGross price for quantities from 50 pcs - 4.34 USD
Net price for quantities from 100 pcs - 3.99 USDGross price for quantities from 100 pcs - 3.99 USD
Net price for quantities from 250 pcs - 3.56 USDGross price for quantities from 250 pcs - 3.56 USD
Net price for quantities from 500 pcs - 3.42 USDGross price for quantities from 500 pcs - 3.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.