+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP-3544G

Connector: Jack 3,5mm; plug; male; for overmolding,stereo; black

NEW

Manufacturer: Same Sky®

Manufacturer part number:
SP-3544G
TME Symbol:
SP3544G

Specification

Manufacturer
Same Sky®
Type of connector
Jack 3,5mm
Connector
plug
Kind of connector
male
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Colour
black
Number of pins
4
Current rating
1A
Rated voltage
12V
Connector variant
  • for overmolding
  • stereo
Gross weight1 g
See other products in this category: Jack connectors Same Sky®,
*
SP-3544G
0 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 5 pcs - 1.28 USDGross price for quantities from 5 pcs - 1.28 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.96 USDGross price for quantities from 50 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 0.92 USD
Net price for quantities from 250 pcs - 0.89 USDGross price for quantities from 250 pcs - 0.89 USD
Net price for quantities from 500 pcs - 0.85 USDGross price for quantities from 500 pcs - 0.85 USD
Net price for quantities from 1000 pcs - 0.82 USDGross price for quantities from 1000 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.