+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP4-SF

Socket; 10A; 250VAC; on panel; screw terminals; SP4

Manufacturer: PANASONIC

Manufacturer part number:
SP4-SF
TME Symbol:
SP4-SF

Specification

Manufacturer
PANASONIC
Type of relays accessories
socket
Current rating
10A
Rated voltage
250V AC
Mounting
on panel
Leads
screw terminals
Application - series/manufacturer
SP4
Gross weight126.34 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories PANASONIC,
*
SP4-SF
3 in TME stock
Net price for quantities from 1 pcs - 34.44 USDGross price for quantities from 1 pcs - 34.44 USD
Net price for quantities from 5 pcs - 29.28 USDGross price for quantities from 5 pcs - 29.28 USD
Net price for quantities from 25 pcs - 27.75 USDGross price for quantities from 25 pcs - 27.75 USD
Net price for quantities from 100 pcs - 26.01 USDGross price for quantities from 100 pcs - 26.01 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs