+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP8K32HZGTB

Transistor: N-MOSFET x2; unipolar; 60V; 4.5A; Idm: 18A; 2W; SOP8; ESD


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SP8K32HZGTB
TME Symbol:
SP8K32HZGTB

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
60V
Drain current
4.5A
Pulsed drain current
18A
Power dissipation
2W
Case
SOP8
Gate-source voltage
±20V
On-state resistance
77mΩ
Mounting
SMD
Gate charge
7nC
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.122 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ROHM SEMICONDUCTOR,
*
SP8K32HZGTB
1286 in TME stock
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 10 pcs - 1.47 USDGross price for quantities from 10 pcs - 1.47 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 0.99 USD
Net price for quantities from 500 pcs - 0.80 USDGross price for quantities from 500 pcs - 0.80 USD
Net price for quantities from 1000 pcs - 0.74 USDGross price for quantities from 1000 pcs - 0.74 USD
Net price for quantities from 2500 pcs - 0.67 USDGross price for quantities from 2500 pcs - 0.67 USD
Net price for quantities from 5000 pcs - 0.63 USDGross price for quantities from 5000 pcs - 0.63 USD
Net price for quantities from 7500 pcs - 0.61 USDGross price for quantities from 7500 pcs - 0.61 USD
Net price for quantities from 12500 pcs - 0.59 USDGross price for quantities from 12500 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs