+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPA01C-05

Converter: DC/DC; 1W; Uin: 36÷75VDC; Uout: 5VDC; Iout: 20÷200mA; SIP6

Manufacturer: MEAN WELL

Manufacturer part number:
SPA01C-05
TME Symbol:
SPA01C-05

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
1W
Input voltage
36...75V DC
Output voltage
5V DC
Output current
20...200mA
Case
SIP6
Mounting
THT
Manufacturer series
SPA01
Body dimensions
17.4x7.75x11.1mm
Efficiency
77%
Operating temperature
-40...90°C
Switching frequency
100kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV
Number of outputs
1
Dimensions
Gross weight2.85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SPA01C-05
14 in TME stock
Net price for quantities from 1 pcs - 8.19 USDGross price for quantities from 1 pcs - 8.19 USD
Net price for quantities from 5 pcs - 7.67 USDGross price for quantities from 5 pcs - 7.67 USD
Net price for quantities from 10 pcs - 7.40 USDGross price for quantities from 10 pcs - 7.40 USD
Net price for quantities from 20 pcs - 7.14 USDGross price for quantities from 20 pcs - 7.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 28 pcs