+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPA931

Surge arrester; Type 1+2; Poles: 4; 50kA; for DIN rail mounting

Manufacturer: HAGER

Manufacturer part number:
SPA931
TME Symbol:
SPA931

Specification

Manufacturer
HAGER
Type of protection
surge arrester
Kind of surge arrester
Type 1+2
Number of poles
4
Rated impulse current In (8/20)µs
50kA
Mounting
for DIN rail mounting
IP rating
IP20
Protection level at rated imp. current
1.5kV
Gross weight668.5 g
Certificates
EAN code3250615515186
See other products in this category: Surge Arresters HAGER,
*
SPA931
2 in TME stock
Net price for quantities from 1 pcs - 251.17 USDGross price for quantities from 1 pcs - 251.17 USD
Net price for quantities from 5 pcs - 234.42 USDGross price for quantities from 5 pcs - 234.42 USD
Net price for quantities from 10 pcs - 217.68 USDGross price for quantities from 10 pcs - 217.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.