+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPAN02C-03

Converter: DC/DC; 2W; Uin: 36÷75VDC; Uout: 3.3VDC; Iout: 0÷500mA


Manufacturer: MEAN WELL

Manufacturer part number:
SPAN02C-03
TME Symbol:
SPAN02C-03

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
2W
Input voltage
36...75V DC
Output voltage
3.3V DC
Output current
0...0.5A
Case
SIP8
Mounting
THT
Manufacturer series
SPAN02
Body dimensions
21.8x9.2x11.1mm
Efficiency
75%
Operating temperature
-40...90°C
Switching frequency
100kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight4.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SPAN02C-03
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.50 USDGross price for quantities from 1 pcs - 7.50 USD
Net price for quantities from 5 pcs - 7.25 USDGross price for quantities from 5 pcs - 7.25 USD
Net price for quantities from 10 pcs - 7.00 USDGross price for quantities from 10 pcs - 7.00 USD
Net price for quantities from 20 pcs - 6.75 USDGross price for quantities from 20 pcs - 6.75 USD
Packaging method by the manufacturer:Tube = 14 pcs