+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPB03B-12

Converter: DC/DC; 3W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 250mA; SIP

Manufacturer: MEAN WELL

Manufacturer part number:
SPB03B-12
TME Symbol:
SPB03B-12

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
3W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
0.25A
Case
SIP
Mounting
THT
Manufacturer series
SPB03
Body dimensions
21.8x9.2x11.1mm
Efficiency
80%
Operating temperature
-40...85°C
Switching frequency
100kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight3.907 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SPB03B-12
2 in TME stock
Net price for quantities from 1 pcs - 8.46 USDGross price for quantities from 1 pcs - 8.46 USD
Net price for quantities from 5 pcs - 7.92 USDGross price for quantities from 5 pcs - 7.92 USD
Net price for quantities from 10 pcs - 7.65 USDGross price for quantities from 10 pcs - 7.65 USD
Net price for quantities from 20 pcs - 7.37 USDGross price for quantities from 20 pcs - 7.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts