+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPB09A-15

Converter: DC/DC; 9W; Uin: 9÷18VDC; Uout: 15VDC; Iout: 0÷600mA; SIP8

Manufacturer: MEAN WELL

Manufacturer part number:
SPB09A-15
TME Symbol:
SPB09A-15

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
9W
Input voltage
9...18V DC
Output voltage
15V DC
Output current
0...600mA
Case
SIP8
Mounting
THT
Manufacturer series
SPB09
Body dimensions
24x9.6x11.2mm
Efficiency
88%
Operating temperature
-40...90°C
Switching frequency
400kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight4.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SPB09A-15
0 in TME stock
Net price for quantities from 1 pcs - 16.13 USDGross price for quantities from 1 pcs - 16.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.