+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPB09B-03

Converter: DC/DC; 9W; Uin: 18÷36VDC; Uout: 3.3VDC; Iout: 0÷2000mA

Manufacturer: MEAN WELL

Manufacturer part number:
SPB09B-03
TME Symbol:
SPB09B-03

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
9W
Input voltage
18...36V DC
Output voltage
3.3V DC
Output current
0...2A
Case
SIP8
Mounting
THT
Manufacturer series
SPB09
Body dimensions
24x9.6x11.2mm
Efficiency
82%
Operating temperature
-40...90°C
Switching frequency
400kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight4.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SPB09B-03
0 in TME stock
Net price for quantities from 1 pcs - 11.77 USDGross price for quantities from 1 pcs - 11.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.