+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPB209A-LRNMQ-1

Module: IoT; Bluetooth: 4.2; 17dBm; WiFi; GPIO,PCM,SDIO,UART; SMD


Manufacturer: H&D Wireless

Manufacturer part number:
SPB209A-LRNMQ-1
TME Symbol:
SPB209A-LRNMQ-1

Specification

Manufacturer
H&D Wireless
Type of communications module
IoT
Bluetooth version
4.2
Transmitter output power
17dBm
Kind of network
WiFi
Transfer rate
433Mbps
Mounting
SMD
Dimensions
14x14x2.5mm
Ciphering
WEP, WPA2, WPA
Band
2.4GHz, 5GHz
Receiver sensitivity
-98dBm
Number of terminals
41
Operating system
Linux
Kind of package
bag
Operating temperature
-40...85°C
Supply voltage
  • 3...3.6V DC
Interface
  • GPIO
  • PCM
  • SDIO
  • UART
Gross weight0.87 g
Certificates
See other products in this category: IoT (WiFi/Bluetooth) modules H&D Wireless,
*
SPB209A-LRNMQ-1
2 in TME stock
Net price for quantities from 1 pcs - 23.80 USDGross price for quantities from 1 pcs - 23.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts