+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPC2045C

Diode: Schottky rectifying; D2PAK; SMD; 45V; 20A; reel,tape

Manufacturer: DC COMPONENTS

Manufacturer part number:
SPC2045C
TME Symbol:
SPC2045C-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
45V
Load current
20A
Semiconductor structure
common cathode, double
Max. forward voltage
0.55V
Leakage current
0.5mA
Max. forward impulse current
150A
Kind of package
reel, tape
Application
photovoltaic solar cell protection
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD Schottky diodes DC COMPONENTS,
*
SPC2045C
0 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 25 pcs - 0.50 USDGross price for quantities from 25 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 800 pcs - 0.40 USDGross price for quantities from 800 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.