+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SPC5604PEF1MLL6

IC: microcontroller; 64MHz; LQFP100; -40÷125°C; Core: 32-bit


Manufacturer: NXP

Manufacturer part number:
SPC5604PEF1MLL6
TME Symbol:
SPC5604PEF1MLL6-0

Specification

Manufacturer
NXP
Type of integrated circuit
microcontroller
Clock frequency
64MHz
Mounting
SMD
Case
LQFP100
Interface
SPI
Operating temperature
-40...125°C
Kind of core
32-bit
Integrated circuit features
  • DMA
  • internal clock oscillator
  • PoR
  • PWM
Gross weight0.58 g
See other products in this category: ST microcontrollers NXP,
*
SPC5604PEF1MLL6
2070 in an external stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 90.
Multiple of: 90.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 90 pcs - 18.21 USDGross price for quantities from 90 pcs - 18.21 USD