+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SPCFC001G-HFCTC-AA

Memory card: Compact Flash; SLC; 1GB; industrial; HERMIT-F; 0÷70°C


Manufacturer: APRO

Manufacturer part number:
SPCFC001G-HFCTC-AA
TME Symbol:
SPCFC001G-HFCTC-AA

Specification

Manufacturer
APRO
Type of memory card
Compact Flash
Kind of memory
SLC
Memory capacity
1GB
Version
industrial
Manufacturer series
HERMIT-F
Operating temperature
0...70°C
Gross weight15.2 g
Certificates
See other products in this category: Memory Cards APRO,
See other products from this series.:
*
SPCFC001G-HFCTC-AA
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 106.03 USDGross price for quantities from 1 pcs - 106.03 USD
Net price for quantities from 3 pcs - 95.73 USDGross price for quantities from 3 pcs - 95.73 USD
Net price for quantities from 5 pcs - 85.13 USDGross price for quantities from 5 pcs - 85.13 USD
Net price for quantities from 10 pcs - 74.43 USDGross price for quantities from 10 pcs - 74.43 USD