+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPD-1P

Sound transducer: piezo signaller; 90÷250VAC; Sound level: 110dB


Manufacturer: MPM

Manufacturer part number:
SPD-1P
TME Symbol:
SPD-1P

Specification

Manufacturer
MPM
Type of sound transducer
piezo signaller
Operating voltage
90...250V AC
Sound level
110dB
Body colour
black
Kind of signal
continous
Gross weight133.34 g

WATCH VIDEO

See other products in this category: Piezo Transducers with Generator MPM,
*
SPD-1P
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.79 USDGross price for quantities from 1 pcs - 34.79 USD
Net price for quantities from 3 pcs - 32.77 USDGross price for quantities from 3 pcs - 32.77 USD
Net price for quantities from 10 pcs - 30.25 USDGross price for quantities from 10 pcs - 30.25 USD
Net price for quantities from 50 pcs - 28.23 USDGross price for quantities from 50 pcs - 28.23 USD