+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPED210203

Switch: push-button; Pos: 2; SPDT; 1A/14.5VDC; ON-ON; Illumin: none


Manufacturer: ALPS

Manufacturer part number:
SPED210203
TME Symbol:
SPED210203

Specification

Manufacturer
ALPS
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
1A / 14.5V DC
Switching method
ON-ON
Illumination
none
Leads
for PCB
Electrical life
30000 cycles
Operating Force
4.17N
Button shape
round
Min. insulation resistance
3MΩ
Mounting
SMT
Body dimensions
16.8x14x18.3mm
Contact resistance
100mΩ
Manufacturer series
SPED2
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches ALPS,
See other products from this series.:
*
SPED210203
0 in TME stock
No. of pieces (Multiplicity: 400)
Minimum order quantity: 2 000.
Multiplicity: 400.
Product for special order