+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | cylindrical | |
Mounting | holders | |
Current rating | 10A | |
Rated voltage | 1kV DC | |
Fuse characteristics | quick blow | |
Fuse size | 10.3x63.5mm | |
Breaking capacity | 20kA | |
Contact material | copper alloy | |
Resistance | 12.5mΩ | |
Contact plating | nickel plated | |
Conform to the norm | CE |