+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPFI03.5L

Fuse: fuse; cylindrical; holders; 3.5A; 1kVDC; quick blow


Manufacturer: LITTELFUSE

Manufacturer part number:
SPFI03.5L
TME Symbol:
SPFI03.5L

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
cylindrical
Mounting
holders
Current rating
3.5A
Rated voltage
1kV DC
Fuse characteristics
quick blow
Fuse size
10.3x63.5mm
Breaking capacity
20kA
Contact material
copper alloy
Contact plating
nickel plated
Conform to the norm
CE
Gross weight10 g
Certificates
See other products in this category: Other Fuses LITTELFUSE,
*
SPFI03.5L
0 in TME stock
Net price for quantities from 50 pcs - 16.14 USDGross price for quantities from 50 pcs - 16.14 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.