+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPFJ200.X

Fuse: fuse; industrial; 200A; 600VAC; 1kVDC; quick blow; 38.1x144mm

Manufacturer: LITTELFUSE

Manufacturer part number:
SPFJ200.X
TME Symbol:
SPFJ200.X

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
industrial
Current rating
200A
Rated voltage
600V AC/1kV DC
Fuse characteristics
quick blow
Fuse size
38.1x144mm
Mounting
holders
Manufacturer series
SPFJ
Breaking capacity
20kA / 1kV DC, 200kA / 600V DC
Contact material
copper alloy
Resistance
0.46Ω
Gross weight10 g
Certificates
See other products in this category: Other Fuses LITTELFUSE,
See other products from this series.:
*
SPFJ200.X
0 in TME stock
Net price for quantities from 1 pcs - 147.02 USDGross price for quantities from 1 pcs - 147.02 USD
No. of pieces (Multiplicity: 1)