+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPG-R-KNC-6/32

Nails; Ø: 6mm; L: 32mm; 1000pcs; concrete,nailer


Manufacturer: RAWLPLUG

Manufacturer part number:
SPG-R-KNC-6/32
TME Symbol:
SPG-R-KNC-6/32

Specification

Manufacturer
RAWLPLUG
Type of tool accessories
nails
Diameter
6mm
Length
32mm
Kind of package
tape
Quantity in set/package
1000pcs.
Tools application
  • concrete
  • nailer
Gross weight1.78 kg
EAN code5906675324388
See other products in this category: General Purpose Tools - Others RAWLPLUG,
*
SPG-R-KNC-6/32
0 in TME stock
Net price for quantities from 1 pcg - 50.59 USDGross price for quantities from 1 pcg - 50.59 USD
Net price for quantities from 3 pcg - 47.22 USDGross price for quantities from 3 pcg - 47.22 USD
Net price for quantities from 5 pcg - 45.53 USDGross price for quantities from 5 pcg - 45.53 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.