+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPG5-C-10

Plug socket strip: protective; Sockets: 5; 250VAC; 16A; black


Manufacturer: EnerGenie

Manufacturer part number:
SPG5-C-10
TME Symbol:
SPG5-C-10

Specification

Manufacturer
EnerGenie
Type of plug socket strip
protective
Number of sockets
5
Max. operating voltage
250V AC
Max. operating current
16A
Colour
black
Power lead length
3m
Body dimensions
330x56x45mm
Operating temperature
-5...40°C
Overvoltege protection plug socket strip features
  • overvoltage protection
  • Schuko sockets type
Gross weight667.1 g
Certificates
EAN code8716309065504
See other products in this category: Socket Strips EnerGenie,
*
SPG5-C-10
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.19 USDGross price for quantities from 1 pcs - 11.19 USD
Net price for quantities from 5 pcs - 10.45 USDGross price for quantities from 5 pcs - 10.45 USD
Net price for quantities from 10 pcs - 9.70 USDGross price for quantities from 10 pcs - 9.70 USD