+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SPG5-C-15

Plug socket strip: protective; Sockets: 5; 250VAC; 16A; black


Manufacturer: EnerGenie

Manufacturer part number:
SPG5-C-15
TME Symbol:
SPG5-C-15

Specification

Manufacturer
EnerGenie
Type of plug socket strip
protective
Number of sockets
5
Max. operating voltage
250V AC
Max. operating current
16A
Colour
black
Power lead length
4.5m
Body dimensions
330x56x45mm
Operating temperature
-5...40°C
Overvoltege protection plug socket strip features
  • overvoltage protection
  • Schuko sockets type
Gross weight822.8 g
Certificates
EAN code8716309065511
See other products in this category: Socket Strips EnerGenie,
*
SPG5-C-15
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.90 USDGross price for quantities from 1 pcs - 12.90 USD
Net price for quantities from 5 pcs - 12.03 USDGross price for quantities from 5 pcs - 12.03 USD
Net price for quantities from 10 pcs - 11.17 USDGross price for quantities from 10 pcs - 11.17 USD