+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPM7054VT-680M-D

Inductor: wire; SMD; 68uH; 4.3A; R: 222mΩ; ±20%; SPM; 7.5x7x5.4mm


Manufacturer: TDK

Manufacturer part number:
SPM7054VT-680M-D
TME Symbol:
SPM7054VT-680M-D

Specification

Manufacturer
TDK
Type of inductor
wire
Mounting
SMD
Inductance
68µH
Operating current
4.3A
Resistance
222mΩ
Tolerance
±20%
Manufacturer series
SPM
Body dimensions
7.5x7x5.4mm
Operating temperature
-55...155°C
Gross weight1.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
See other products from this series.:
*
SPM7054VT-680M-D
0 in TME stock
Net price for quantities from 1000 pcs - 0.63 USDGross price for quantities from 1000 pcs - 0.63 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.